AIMC-0603-10NJ-T

ABRACON
815-AIMC-0603-10NJT

AIMC-0603-10NJ-T

Mfr.:

Description:
RF Inductors - SMD IND 10.00 nH 0.300 A 400.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,594

Stock:

8,594 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.051 $0.51
$0.042 $4.20
$0.036 $36.00
$0.031 $77.50
Full Reel (Order in multiples of 4000)
$0.028 $112.00
$0.026 $208.00

Product Attribute Attribute Value
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Multilayer Ceramic Chip Inductor
0603 (1608 metric)
Shielded
10 nH
5 %
300 mA
400 mOhms
- 55 C
+ 125 C
15
3.5 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AIMC-0603
Reel
Cut Tape
Brand: ABRACON
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Multilayer
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 4 mg