AIML-0805-1R2K-T

ABRACON
815-AIML-0805-1R2KT
AIML-0805-1R2K-T

Mfr.:

Description:
RF Inductors - SMD IND 1.20 uH 0.050 A 500.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465
Can Dispatch Immediately
On Order:
4,000
Expected 2026/06/09
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.13 $0.13
$0.105 $1.05
$0.097 $2.43
$0.077 $7.70
$0.071 $17.75
$0.06 $60.00
$0.048 $120.00
Full Reel (Order in multiples of 4000)
$0.047 $188.00
$0.044 $352.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Multilayer Ferrite Chip Inductor
0805 (2012 metric)
Shielded
1.2 uH
10 %
50 mA
500 mOhms
- 55 C
+ 125 C
45
85 MHz
Standard
2 mm
1.25 mm
0.85 mm
Ferrite
AIML-0805
Reel
Cut Tape
Application: Power
Brand: ABRACON
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AIML-0805 Multilayer Ferrite Chip Inductors

Abracon AIML-0805 Multilayer Ferrite Chip Inductors feature a monolithic structure for high reliability, a compact size, lightweight design, and a magnetically shielded design to eliminate cross-coupling. AIML-0805 inductors offer a 47nH to 39µH inductance range, 300mA maximum DC current rating, and -55°C to +125°C temperature range. Abracon AIML-0805 Multilayer Ferrite Chip Inductors are ideal for resonance circuits, RF chokes for cordless phones and radio equipment, and video and audio equipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.