AMPLH7025S-4R7MT

ABRACON
815-AMPLH7025S-4R7T

AMPLH7025S-4R7MT

Mfr.:

Description:
Power Inductors - SMD IND 4.7uH 6A 36.8m?

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,850

Stock:

1,850 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.84 $0.84
$0.693 $6.93
$0.612 $61.20
$0.589 $147.25
$0.571 $285.50
$0.486 $486.00
Full Reel (Order in multiples of 1500)
$0.426 $639.00
$0.416 $1,248.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Molded High Efficiency Inductor
2826 (7366 metric)
Shielded
4.7 uH
20 %
36.8 mOhms
333.3 mA
- 40 C
+ 125 C
Standard
7.3 mm
6.6 mm
2.2 mm
Carbonyl
AMPLH7025S
Reel
Cut Tape
MouseReel
Brand: ABRACON
Case Code - in: 2826
Case Code - mm: 7366
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Test Frequency: 100 kHz