AMPMADA-36.0000

ABRACON
815-AMPMADA-36.0000
AMPMADA-36.0000

Mfr.:

Description:
MEMS Oscillators MEMS OSC XO 36.0000MHZ CMOS SMD

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
0806 (2016 metric)
36 MHz
25 PPM
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 85 C
AMPM
Brand: ABRACON
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 2 mm (0.079 in)
Packaging: Bulk
Product Type: MEMS Oscillators
Factory Pack Quantity: 100
Subcategory: Oscillators
Width: 1.6 mm (0.063 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.44 $1,440.00
$1.38 $3,450.00
$1.30 $6,500.00