AMPMDFB-4.0000T

ABRACON
815-AMPMDFB-4.0000T
AMPMDFB-4.0000T

Mfr.:

Description:
MEMS Oscillators MEMS OSC XO 4.0000MHZ SMD

In Stock: 884

Stock:
884 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
$1.76 $17.60
$1.59 $79.50
$1.52 $152.00
$1.40 $350.00
Full Reel (Order in multiples of 1000)
$1.29 $1,290.00
$1.23 $2,460.00
$1.16 $5,800.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
4 MHz
25 PPM
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 85 C
AMPM
Brand: ABRACON
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8541600030
TARIC:
8542391100
ECCN:
EAR99