APAMPSLJ-142

ABRACON
815-APAMPSLJ-142
APAMPSLJ-142

Mfr.:

Description:
Antennas External Antennas Dome Body Mount SMA Male (2), FME Female (1)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiprotocol Antennas
1.572 GHz
2.4 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
WiFi
2.2 dBi, 2 dBiC, 2 dBi
50 Ohms
1.2:1, 3.5:1, 2:1
8 Band
PCB Mount
Multiband
99 mm
60 mm
154 mm
APAM
Bulk
Brand: ABRACON
Cable Length: 250 cm
Factory Pack Quantity: 50
Subcategory: Antennas
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
8529101000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices. 

Availability

Stock: