ASA7-24.000MHZ-LR-T

ABRACON
815-ASA724.000MHZLRT
ASA7-24.000MHZ-LR-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 24MHz +/-25ppm -40C - 85C CMOS 1.2V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.41 $1.41
$1.23 $12.30
$1.12 $28.00
$1.07 $107.00
$1.02 $255.00
$0.969 $484.50
Full Reel (Order in multiples of 1000)
$0.928 $928.00
$0.868 $1,736.00
$0.841 $4,205.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
24 MHz
25 PPM
1.08 V
1.32 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
ASA7
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 3 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

1.2V Oscillators

Abracon 1.2V Oscillators offer a 1.2V operation voltage, an SMD design, and a wide operating temperature range of -40°C to +85°C. These oscillators feature a tri-state function, a seam-sealed package that assures high reliability, and an ultra-miniature package. Package sizes include 2520, 3225, 2016, and 1612, and these series offer a CMOS output with ±20ppm frequency stability over the temperature range. Abracon 1.2V Oscillators are suitable for consumer electronics, mobile communication, the Internet of Things (IoT), and wearables.