FC7ASBBMD16.0-T2

ABRACON
559-FC7ASBBMD16.0-T2
FC7ASBBMD16.0-T2

Mfr.:

Description:
Crystals Xtal 7050 2-SMD 16MHz Tol 50ppm Stab 50ppm -10 C 60 C 20pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,850
Expected 2026/07/16
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.50 $1.50
$1.33 $13.30
$1.27 $31.75
$1.22 $122.00
$0.965 $965.00
Full Reel (Order in multiples of 2000)
$0.927 $1,854.00
$0.89 $3,560.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
C7AS
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 2000
Subcategory: Crystals
Unit Weight: 125.633 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600050
TARIC:
8541600000
ECCN:
EAR99