FO3HSCBE50.0-T1

ABRACON
559-FO3HSCBE50.0-T1
FO3HSCBE50.0-T1

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 50ppm -10 C 70 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.03 $1,030.00
$0.99 $1,980.00
$0.95 $4,750.00

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
50 MHz
50 PPM
15 pF
3.3 V
3.3 V
HCMOS
SMD/SMT
- 10 C
+ 70 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
FO3HS
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 19 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 27.631 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99