PRO-OB-440

ABRACON
815-PRO-OB-440
PRO-OB-440

Mfr.:

Description:
Antennas 2.4 GHZ 13.75X5.23X3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
Stamped
Metal
5 dBi
100 MHz
50 Ohms
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Industrial, Consumer, Medical, Telemetry, Wireless RC, Personal Area Networks, Industria/Commerical Equipments
13.75 mm
5.23 mm
3.53 mm
Reel
Cut Tape
MouseReel
Brand: ABRACON
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Mixed Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OnBoard Stamped Metal Antennas

Abracon OnBoard Stamped Metal Antennas offer high efficiency appropriate for smaller devices with limited internal space. Abracon OnBoard Stamped Metal Antennas are low-profile, high-performance antennas that can deliver a cost-effective solution. These surface mount antennas' broad range of applications includes the Internet of Things (IoT), machine-to-machine (M2M), telemetry, industrial, and more.

In Stock: 9,824

Stock:
9,824
Can Dispatch Immediately
On Order:
20,000
Expected 2027/01/18
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.60 $0.60
$0.512 $5.12
$0.483 $12.08
$0.436 $43.60
$0.40 $100.00
Full Reel (Order in multiples of 1000)
$0.317 $317.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩