INS401-C

ACEINNA
438-INS401-C
INS401-C

Mfr.:

Description:
GNSS / GPS Modules Automotive - ASIL-B GNSS / RTK / INS System. Single Antenna Dual Freq with triple reducndant IMU CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,400.69 $2,400.69

Product Attribute Attribute Value Select Attribute
ACEINNA
Product Category: GNSS / GPS Modules
RoHS:  
40 s
- 140 dBm
0.02 m, 1.2 m, 3.5 m
9 V
32 V
Ethernet
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Bulk
Brand: ACEINNA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 130 mm x 115 mm x 34.5 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ACEINNA