AD0605MB-D71GL-LF

664-D0605MBD71GLLF
AD0605MB-D71GL-LF

Mfr.:

Description:
DC Fans Axial Fan, 60x60x15mm, 5VDC, 14.2CFM, 1.25W, 28.8dBA, 3900RPM, 0.118"H2O, Ball

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
60 mm
15 mm
60 mm
5 VDC
14.2 CFM (0.4 m3/min)
3900 RPM
Ball
28.8 dBA
900 mW
Plastic
Wire Leads
14 mmAq
AD 60x15
Brand: ADDA
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AD0605MB-D71GL(T)
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414591000
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: