AD0612DX-C76GL-LF

664-D0612DXC76GLLF

AD0612DX-C76GL-LF

Mfr.:
ADDA

Description:
DC Fans Axial Fan, 60x60x20mm, 12VDC, 10.7CFM, 0.84W, 18.4dBA, 3000RPM, 0.054"H2O, Hypro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.94 $358.80
$16.22 $405.50
$14.96 $748.00
$13.40 $1,340.00
$12.39 $3,097.50
$11.53 $5,765.00
$11.10 $11,100.00
2,500 Quote

Product Attribute Attribute Value
ADDA
Product Category: DC Fans
RoHS:  
Axial
60 mm
20 mm
60 mm
12 VDC
10.7 CFM (0.3 m3/min)
Ball
18.4 dBA
Plastic
Wire Leads
AD 60x20
Brand: ADDA
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AD0612DX-C76GL(T)
Unit Weight: 49 g