AD0924HB-C70

Not Assigned
AD0924HB-C70

Mfr.:

Description:
DC Fans 92X20 24VDC HI BALL

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Axial
92 mm
20 mm
92 mm
24 VDC
32.8 CFM (0.93 m3/min)
2740 RPM
Ball
32.8 dBA
3.36 W
Plastic
Wire Leads
2.5 mmAq
AD 92x25
Brand: ADDA
Compliance: UL; cUL; TUV; CSA; CE
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Availability

Stock:
Not Available