COM HPC Ampere Altra DEV Kit-128

ADLINK Technology
976-COMHPCAMPEREALTR
COM HPC Ampere Altra DEV Kit-128

Mfr.:

Description:
Development Boards & Kits - ARM COM HPC Ampere Altra development kit with module, with M128-26CPU, with carrier, heatsink and accessories

Lifecycle:
New At Mouser
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
$4,852.98 $4,852.98

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Development Boards & Kits - ARM
Development Kits
ARM v8.2
COM-HPC-ALT-M128-26
Brand: ADLINK Technology
Data Bus Width: 64 bit
Interface Type: HDMI, PCIe, SATA, VGA, USB 2.0, USB 3.0
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

COM-HPC Server Type Ampere® Altra® SoC Module

ADLINK Technology COM-HPC Server Type Ampere® Altra® SoC Module features 80-cores and is based on the Ampere® Altra® SoC based on the Arm® Neoverse N1 architecture. This provides up to 80Arm v8.2 64-bit cores at 2.8GHz with 175W TDP. An excellent performance-per-watt architecture makes the COM-HPC Ampere Altra well suited to processing massive data at the edge. The module is certified to comply with the Arm SystemReady program, ensuring the support of generic operating systems and subsequent software layers. Combined with the open-source EDKII project, the module supports CentOS, Ubuntu, and Yocto Linux operating systems.