Express-CBR-R-10

976-EXPRESS-CBR-R-10
Express-CBR-R-10

Mfr.:

Description:
Computer-On-Modules - COM Express-CBR INTEL i7 620UE 1.06GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
COM Express Basic Type 2
Intel
Core i7-620UE
QM57
2 GHz
4 MB
5 V, 12 V
Ethernet, LAN, SATA, USB
0 C
+ 70 C
125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Express-CBR, Intel Core i7-620LE, 2 GHz, dual core, no RAM
Memory Size: 8 GB
Memory Type: DDR3, L2 Cache
Packaging: Bulk
Power Consumption: 25 W
Processor Series: Intel Core i7-600
Product Type: Computer-On-Modules - COM
Series: Express-CBR
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994

Express-CBR Extreme Rugged™ COM Express | INACTIVE

Ampro by ADLINK Express-CBR Extreme Rugged™ COM Express® Modules with Intel® Core™ i7 & QM57 are designed for modular, ultra high performance applications that require a low power platform for harsh environments. The Express-CBR leverages the Intel® Core™ i7 processor for ultra high performance and the Intel® 82574IT GbE Controller for a wide range of temperature applications. These modules offer USB 2.0, SATA, and PICMG® COM Express® COM.0 compliance. They also feature Intel® Turbo Boost and Intel® Hyper-Threading Technology.
Learn more