RK-620MB-F

ADLINK Technology
976-RK-620MB-F
RK-620MB-F

Mfr.:

Description:
Industrial Computing Accessories 19"4U Rackmount Chassis,White For Motherboard Rear Window 7-slot wFAN mounting hole Package Printing with ADLINK Logo Package Size:612x540x325mm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.75 $178.75
$173.23 $1,732.30
$169.07 $4,226.75
$164.08 $8,204.00

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Computing Accessories
Chassis
4U Rack Mount
ATX Industrial Motherboards
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 447.9 mm x 427 mm x 177 mm
Product Type: Industrial Computing Accessories
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY