ROScube-X, w/GMSL2, RQX-59G

ADLINK Technology
976-ROSCUBEXW/GMSL2R
ROScube-X, w/GMSL2, RQX-59G

Mfr.:

Description:
Industrial Box PCs ROScube-X, w/GMSL2, RQX-59G, JETSON AGX ORIN 32GB LPDDR5, 64GB eMMC

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,614.56 $4,614.56
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Box PCs
RoHS:  
Jetson AGX Orin
32 GB
LPDDR5
210 mm x 190 mm x 80 mm
1 x HDMI
64 GB
Wall Mount
6 x USB 3.0
2 Port
1 x RS-232, 1 x RS-232/485
+ 50 C
0 C
9 V
36 V
Ubuntu 20.04 L4T
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Expansion Slot: 1 x PCIe Gen3x4, 1 x PCIe Gen4x16
Installed RAM: 32 GB
Processor Brand: NVIDIA
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994