VPX3-TL/W-11865MRE/M32/P16-R2,ETT,CC

ADLINK Technology
976-VPX3TL/W11865
VPX3-TL/W-11865MRE/M32/P16-R2,ETT,CC

Mfr.:

Description:
Single Board Computers 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$14,855.15 $14,855.15
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
3U VPX
Intel
Xeon W-11865MRE
Xeon W-11865MRE
64 GB
32 GB
5 V
Ethernet, GPIO, PCI, SPI, USB
- 40 C
+ 85 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0