cPCI-3630TR/E3950/M8G/S32

ADLINK Technology
976-CPCI3630TR/E3950
cPCI-3630TR/E3950/M8G/S32

Mfr.:

Description:
Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 4x GbE, COM (RS-232/422/485) and SATA connector, 32GB onboard SSD

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,363.66 $3,363.66
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
3U 8HP
Intel
Atom x7-E3950
Atom x7-E3950
1.6 GHz
8 GB
8 GB
3.3 V/5 V
Ethernet, RS-232/422/485, USB 3.0, VGA
160 mm x 100 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: SSD
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0