cPCI-R66N0/NV960

ADLINK Technology
976-CPCI-R66N0/NV960
cPCI-R66N0/NV960

Mfr.:

Description:
I/O Modules 6U 8HP Rear I/O module with RJ-45 GbE x2, M12 GbE x2, M12 audio, M12 KB/MS, DVI-I, DVI-D, COM and Type A MXM with NVIDIA GeForce GTX 960M GPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,130.44 $2,130.44
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Modules
RoHS:  
I/O Modules
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090

FEATURED PRODUCTS
ADLINK TECHNOLOGY