cPS-H325/24/AP 3U heigh

ADLINK Technology
976-CPSH325/24/AP3UH
cPS-H325/24/AP 3U heigh

Mfr.:

Description:
Power Supplies - Rack Mount cPS-H325/24/AP 3U heighCompactPCI PSU,3U ,250W,47pin,(18-36V)DC24V input with Alstom power face label

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,009.17 $1,009.17
$961.18 $4,805.90
$941.34 $9,413.40
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Power Supplies - Rack Mount
250 W
18 VDC to 36 VDC
4 Output
5 VDC
25 A
3.3 VDC
18 A
Industrial
171.73 mm
128.6 mm
40.3 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 5 A
Output Current-Channel 4: 500 mA
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 12 VDC
Product: 3U 8HP cPCI Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY