XA6SLX16-3CSG225Q

AMD / Xilinx
217-A6SLX16-3CSG225Q
XA6SLX16-3CSG225Q

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA6SLX16-3CSG225Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.97 $74.97

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA6SLX16
14579 LE
2278 ALM
576 kbit
160 I/O
1.2 V
1.2 V
- 40 C
+ 125 C
800 Mb/s
SMD/SMT
FBGA-225
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 136 kbit
Embedded Block RAM - EBR: 576 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1139 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99