XA6SLX45-2CSG324I

AMD / Xilinx
217-A6SLX45-2CSG324I
XA6SLX45-2CSG324I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA6SLX45-2CSG324I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.72 $124.72

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA6SLX45
43661 LE
6822 ALM
2.04 Mbit
218 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-324
Brand: AMD / Xilinx
Distributed RAM: 401 kbit
Embedded Block RAM - EBR: 2088 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3411 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 5.023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d