XC2C384-7FT256C

AMD / Xilinx
217-XC2C384-7FT256C
XC2C384-7FT256C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XC2C384-7FT256C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restriction:
 Mouser does not presently sell this product in your region.
XC2C384
SMD/SMT
FTBGA-256
1.8 V
384 Macrocell
212 I/O
0 C
+ 70 C
217 MHz
7.1 ns
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 24
Operating Supply Current: 23 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310055
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Lattice LC4384V-75FTN256C
Lattice
CPLD - Complex Programmable Logic Devices ispJTAG 3.3V 7.5ns 384MC 192 I/O