XC5VLX330-2FF1760C

AMD / Xilinx
217-5VLX330-2FF1760C
XC5VLX330-2FF1760C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC5VLX330-2FF1760C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
XC5VLX330
331776 LE
51480 ALM
10.13 Mbit
1200 I/O
1 V
1 V
0 C
+ 85 C
SMD/SMT
FBGA-1760
Brand: AMD / Xilinx
Distributed RAM: 3420 kbit
Embedded Block RAM - EBR: 10368 kbit
Maximum Operating Frequency: 550 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 25740 LAB
Operating Supply Voltage: 1 V
Pin Count: 1760
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: