XC6VLX130T-1FF1156I

AMD / Xilinx
217-VLX130T-1FF1156I
XC6VLX130T-1FF1156I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6VLX130T-1FF1156I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC6VLX130T
128000 LE
20000 ALM
9.28 Mbit
600 I/O
1 V
1 V
- 40 C
+ 100 C
6.6 Gb/s
20 Transceiver
SMD/SMT
FCBGA-1156
Brand: AMD / Xilinx
Distributed RAM: 1740 kbit
Embedded Block RAM - EBR: 9504 kbit
Maximum Operating Frequency: 1.6 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 10000 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,382.59 $3,382.59