XCKU025-1FFVA1156C

AMD / Xilinx
217-KU025-1FFVA1156C
XCKU025-1FFVA1156C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCKU025-1FFVA1156C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,288.53 $1,288.53

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XCKU025
318150 LE
18180 ALM
12.7 Mbit
312 I/O
922 mV
979 mV
0 C
+ 85 C
16.3 Gb/s
12 Transceiver
SMD/SMT
FCBGA-1156
Brand: AMD / Xilinx
Distributed RAM: 4.1 Mbit
Embedded Block RAM - EBR: 12.7 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 18180 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Kintex UltraScale
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d

Kintex™ UltraScale+™ FPGAs

AMD / Xilinx Kintex™ UltraScale+™ Field Programmable Gate Arrays (FPGAs) feature the highest signal processing bandwidth in mid-range, next-generation transceivers. AMD / Xilinx Kintex UltraScale+ FPGAs are available for packet processing in 100G networking and data center applications. The FPGAs are also ideal for DSP-intensive processing needed in next-generation medical imaging, 8k4k video, and heterogeneous wireless infrastructure. Kintex UltraScale+ FPGAs are optimized for system performance and integration at 20nm and enabled by monolithic and next-generation stacked silicon interconnect (SSI) technology.