XCVU3P-2FFVC1517E

AMD / Xilinx
217-CVU3P-2FFVC1517E
XCVU3P-2FFVC1517E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCVU3P-2FFVC1517E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
XCVU3P
862050 LE
49260 ALM
25.3 Mbit
560 I/O
850 mV
850 mV
0 C
+ 100 C
32.75 Gb/s
40 Transceiver
SMD/SMT
FBGA-1517
Brand: AMD / Xilinx
Distributed RAM: 12 Mbit
Embedded Block RAM - EBR: 25.3 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 49260 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 21
Subcategory: Programmable Logic ICs
Tradename: Virtex UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A001.a.7.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: