AMP-210

AMPROBE
569-AMP-210
AMP-210

Mfr.:

Description:
Clamp Multimeters & Accessories 600A AC TRMS Clamp Multimeter

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
AC Clamp Meter
1 %
6000
Auto
LCD
3 5/6 Digit
True RMS
Brand: AMPROBE
Data Hold: Data Hold
Features: Low Pass Filter
Frequency: 5 Hz to 999.9 HZ
Maximum AC Current: 600 A
Product Type: Multimeters
Safety Rating: CAT III 600 V
Series: AMP-200
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 VAC, 600 VDC
Part # Aliases: 4560537
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030320000
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
3A992

AMP 200 & 300 TRMS Clamp Multimeters

Amprobe AMP 200 and 300 TRMS Clamp Multimeters offer a complete range of measuring functions for modern electrical and industrial environments.  All models feature True-RMS sensing, low pass filters, and fast response processors for quick, error-free measurements.  The Amp-Tip function allows for precise measurement of current down to the tenth of an amp, enabling accurate current measurement of both large and small diameter wires.