AP7921B

APC by Schneider Electric
679-AP7921B
AP7921B

Mfr.:

Description:
Power Outlet Strips Rack PDU, Switched 1U,16A,208/230V-8C13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDU - Power Distribution Units
Switched
8 Outlet
2.5 m
Rack Mount, 1U
208 VAC, 230 VAC
16 A
Bulk
Brand: APC by Schneider Electric
Connector - AC Output: IEC 320-C13
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 3.45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC