R2-56X1 2701

APM HEXSEAL
608-R2-56X1
R2-56X1 2701

Mfr.:

Description:
Screws & Fasteners 2-562X1", Phillips Pan Head, 18-8 Stainless Steel with Silicone O-Ring, Seal Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.87 $0.87
$0.661 $6.61
$0.629 $31.45
$0.578 $57.80
$0.561 $140.25
$0.545 $272.50
$0.541 $541.00
$0.526 $1,315.00
$0.518 $2,590.00

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
RoHS:  
REACH - SVHC:
Screws
Self Sealing
2-56
1 in
Stainless Steel
Passivated
Phillips
Brand: APM HEXSEAL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.095 in
Outside Diameter: 0.181 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Tradename: SEELSKREW
Part # Aliases: R2-56X1 2701
Unit Weight: 3.698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
TARIC:
3926909790
BRHTS:
73181500
ECCN:
EAR99

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.