ATC120W24V

ATC Automatic Timing & Controls
430-ATC120W24V
ATC120W24V

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply 120 watt 24 vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.46 $53.46

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
120 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
5 A
Industrial
109.8 mm (4.323 in)
102.7 mm (4.043 in)
43 mm (1.693 in)
ATCPWR
Brand: ATC Automatic Timing & Controls
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Dimensions: 109.8 mm x 102.7 mm x 43 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99