APS8D29B53CDL10

ATOP
707-APS8D29B53CDL10
APS8D29B53CDL10

Mfr.:

Description:
Fibre Optic Transceivers Transceiver 25G SFP28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ATOP
Product Category: Fibre Optic Transceivers
RoHS:  
25.78 Gb/s
10 km
1554.13 nm
LC
0 C
+ 70 C
SFP28 DWDM
Transceivers
3.3 V
Ethernet
SFP
Brand: ATOP
Mounting Style: Pluggable
Packaging: Tray
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: optical transceiver
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$420.53 $4,205.30