AF16GSD3-WAEIM

ATP Electronics
162-AF16GSD3-WAEIM
AF16GSD3-WAEIM

Mfr.:

Description:
Memory Cards SDHC 16GB I-Temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 96   Multiples: 32
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.97 $2,877.12

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Cards
SD Cards
16 GB
UHS-I
MLC
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
Brand: ATP Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99