4-501

Aavid
Not Assigned
4-501

Mfr.:

Description:
Heat Sinks Finger Clip for ISOPLUS Heat Sink, Aavid Kunze POWERCLIP Series

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
Accessories and Hardware
Screw
Steel
73 mm
23 mm
12 mm
Clip
Brand: Aavid
Product Type: Heat Sinks
Subcategory: Heat Sinks
Tradename: POWERCLIP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Availability

Stock: