4120G10SB-D9

Aavid
532-4120G10SB-D9
4120G10SB-D9

Mfr.:

Description:
Thermoelectric Assemblies Heat Exchanger, Stainless Steel, Copper Tube-Fin, w/115VAC Kona Fan Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,159.23 $28,980.75

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermoelectric Assemblies
RoHS:  
Tube-Fin Liquid-to-Air
680 W
115 VAC
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 5.8 in
Length: 1.05 ft
Maximum Operating Temperature: + 200 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: 4000
Factory Pack Quantity: 25
Subcategory: Thermoelectric
Tradename: HEX
Width: 3.3 in
Unit Weight: 1.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0