AS568-112 FKM

Aavid
532-AS568-112FKM
AS568-112 FKM

Mfr.:

Description:
Mounting Fixings O-Ring, Fluorocarbon/FKM, 75 Durometer Hardness, 0.103"Cross, 0.487"ID, 1500 PSI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.211 $0.21
$0.188 $1.88
$0.174 $17.40
$0.155 $155.00
$0.152 $380.00

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Mounting Fixings
RoHS:  
O-Rings
Fluoropolymer (FP)
0.487 in
+ 400 F
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cross-Section: 0.103 in
Hardness: 75 Durometer
Maximum Pressure: 1500 PSI
Product Type: Mounting Hardware
Series: AS568
Shape: Round
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 65280 V708-75/2-112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926904510
ECCN:
EAR99