HP-CWS-R05-097-N

Aavid
532-HP-CWS-R05-097-N
HP-CWS-R05-097-N

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 5mm Dia, 97mm L, 0.3mm Wall Thick, 0.7mm Wick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.90 $3,450.00
$6.76 $6,760.00

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Copper-Water Heat Pipe
Copper
97 mm
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5 mm
Product Type: Heat Sinks
Series: HP-CWS
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Part # Aliases: 651628 682439
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7411105000
ECCN:
EAR99

HP-CWS Copper-Water Heat Pipes

Aavid, Thermal Division of Boyd Corporation, HP-CWS Copper-Water Heat Pipes provide high-precision temperature control and enable longer product lifetimes. These pipes are designed for high heat loads and transport the heat quickly, reliably, and effectively. The HP-CWS series withstands numerous freeze-thaw cycles and temperatures ranging from -55°C to +180°C. The copper enables design flexibility with bending and flattening options. The high heat capacity of the two-phase water cooling makes Aavid HP-CWS Copper-Water Heat Pipes ideal for use in a variety of thermal management solutions.