NX301114

Aavid
532-NX301114
NX301114

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates LED Heat Sink, R87-60, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.83 $13.83
$12.79 $127.90
$12.04 $301.00
50 Quote

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Screw Mount
Aluminum Alloy
2.3 C/W
60 mm
87 mm
Extruded Radial Fin
Brand: Aavid
Color: Black
For Use With: Configurable
Product: Heatsinks
Product Type: LED Heat Sinks
Series: LED R87-60
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Width: 87 mm
Part # Aliases: 070170
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7616991090
USHTS:
8541900080
ECCN:
EAR99