3201

Adafruit
485-3201
3201

Mfr.:

Description:
Ethernet Development Tools Ethernet FeatherWing

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.96 $19.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Ethernet Development Tools
RoHS:  
Development Boards
Ethernet Controllers
WIZ5500
RJ-45, SPI
3.3 V, 5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 150 mA
Product Type: Ethernet Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 258.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99