3315

Adafruit
485-3315
3315

Mfr.:

Description:
Display Development Tools TFT FeatherWing 2.4" Touchscreen

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.96 $34.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Display Shields
SPI
Brand: Adafruit
Description/Function: TFT FeatherWing - 2.4 in 320 x 240 touchscreen
Dimensions: 65 mm x 53 mm x 9.5 mm
Product Type: Display Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Feather
Unit Weight: 32.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99