4309

Adafruit
485-4309
4309

Mfr.:

Description:
Adafruit Accessories Grove Shield FeatherWing for Particle Mesh and all Feathers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 2026/07/22
60
Expected 2026/08/13
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Shields
Grove Shield FeatherWing
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Grove Shield FeatherWing
For Use With: Particle Mesh, Feathers
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 18.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Grove Shield FeatherWing for Particle Mesh

Adafruit Grove Shield FeatherWing for Particle Mesh and all Feathers is an add-under that easily interfaces with Seeed's massive collection of Grove sensors. Get the full range of hundreds of Grove modules with Particle Mesh along with the Feather line. Working with Grove requires no soldering. Just plug the sensors, actuators, or displays into this shield via a Grove cable (not included). The shield features eight Grove connectors; three analog, two digital, two I2C, and one UART connector.