4383

Adafruit
485-4383
4383

Mfr.:

Description:
TFT Displays & Accessories Adafruit 1.14 240x135 Color TFT Display + MicroSD Card Breakout - ST7789

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.96 $9.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
1.14 in
240 x 135
Brand: Adafruit
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Type: Color TFT Display with MicroSD Card Breakout
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

1.14" Color TFT Display w/ MicroSD Card Breakout

Adafruit 1.14" Color TFT Display w/ MicroSD Card Breakout features a 1.14" diagonal length display packed with RGB pixels for building very small high-density displays. This Adafruit breakout board offers a 4-wire SPI interface for communication and a pixel-addressable frame buffer. This allows the board to be used with various microcontrollers or microcomputers. The breakout board features the ST7789 TFT driver, ultra-low-dropout 3.3V regulator, and a 3V/5V level shifter. The level shifter ensures the breakout board can be used with 3.3V or 5V power and logic. This breakout board consists of a microSD card holder that helps in loading full-color bitmaps from a FAT16/FAT32 formatted microSD card. The breakout board is RoHS2 compliant and is available in 32mm x 27.8mm x 5.7mm dimensions.