5728

Adafruit
485-5728
5728

Mfr.:

Description:
Interface Development Tools Adafruit PiCowbell CAN Bus for Pico - MCP2515 CAN Controller

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
18
Expected 2026/04/27
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.50 $12.50

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
RoHS:  
Development Boards
CAN Controller
MCP2515
Bulk
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Dimensions: 52 mm x 20.2 mm x 10 mm
Interface Type: CAN
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99