125SH-B-04-TR-SMT-T/R

Adam Tech
737-125SHB04TRSMTT/R
125SH-B-04-TR-SMT-T/R

Mfr.:

Description:
Headers & Wire Housings CONN HEADER SMD R/A 4POS 1.25MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
125SH
Board-to-Cable
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Brass
Current Rating: 1 A
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wire-to-Board Connectors & Systems

Adam Tech Wire-to-Board Connectors and Systems are available in 0.031", 0.039", 0.047", 0.049", 0.059", 0.079", and 0.098" pitches. These miniature disconnecting devices provide a lightweight, fine-pitched, polarized, high-reliability connection system. The multiple pitch headers and housings are a matched set of crimp wire housings and PCB-mounted shrouded headers available in straight, right angle, or SMT orientation. These devices feature a 100VAC maximum operating voltage, 0.5A to 3A maximum current rating, 1000MΩ minimum insulation resistance, and 800VAC dielectric withstanding voltage for 1 minute.

In Stock: 2,788

Stock:
2,788 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.368 $3.68
$0.312 $31.20
$0.279 $69.75
Full Reel (Order in multiples of 1500)
$0.247 $370.50
$0.23 $1,035.00
$0.226 $2,034.00