ADC-033-1

Adam Tech
737-ADC-033-1
ADC-033-1

Mfr.:

Description:
Phone Connectors DC POWER JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.807 $8.07
$0.721 $18.03
$0.686 $68.60
$0.643 $160.75
$0.613 $306.50
$0.573 $573.00
$0.533 $1,066.00
$0.506 $2,530.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Phone Connectors
RoHS:  
2.5 mm
Male
3 Position
Through Hole
Switched
Solder Pin
Tin
18 VDC
Right Angle
ADC
Bulk
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 1000
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH