ASJ-103-M-T/R

Adam Tech
737-ASJ-103-M-T/R
ASJ-103-M-T/R

Mfr.:

Description:
Phone Connectors AUDIO JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.819 $8.19
$0.768 $19.20
$0.736 $73.60
$0.598 $149.50
Full Reel (Order in multiples of 450)
$0.554 $249.30
$0.513 $461.70
$0.476 $1,071.00
$0.461 $2,281.95

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Phone Connectors
RoHS:  
2.5 mm
Female
4 Position
SMD/SMT
Not Switched
Solder
Gold
30 VDC
Right Angle
ASJ
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 450
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH