BH-44F-5

Adam Tech
737-BH-44F-5
BH-44F-5

Mfr.:

Description:
Coin Cell Battery Holders BATT HOLDER COIN 12MM 1 CELL SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,364

Stock:
1,364 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.711 $0.71
$0.59 $5.90
$0.518 $25.90
$0.488 $48.80
$0.447 $89.40
$0.429 $214.50
$0.405 $405.00
$0.376 $940.00
$0.342 $1,710.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
12 mm
1 Battery
Solder Tab
Phosphor Bronze
SMD/SMT
Brand: Adam Tech
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 100
Subcategory: Battery
Type: Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH