CA #EV-AC-32AS-T-4M

Adam Tech
737-CAEVAC32AST4M
CA #EV-AC-32AS-T-4M

Mfr.:

Description:
EV Charging Cables NACS SAE J3400 AC Charger w/ 2 thermistors 32A 4 meters

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.82 $988.20
$96.55 $2,413.75
$96.10 $4,805.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: EV Charging Cables
RoHS:  
AC Charging Cable
4 m
32 A
240 VAC
Thermoplastic Elastomer (TPE)
Black
- 40 C
+ 55 C
IP67
NACS
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Product: EV Charging Cables
Product Type: EV Charging Cables
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0